Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Platinum Tools 100025C

Platinum Tools 100025C RJ45 Connector, ezEX44/CAT6/Shielded/Ext. Ground, 25/Clamshell, ezEX Series
$ 64.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 100025C.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+624%

Descriptions

Descriptions of Platinum Tools 100025C provided by its distributors.

Platinum Tools 100025C RJ45 Connector, ezEX44/CAT6/Shielded/Ext. Ground, 25/Clamshell, ezEX Series
Platinum Tools 100025C ezEX44 10G RJ45 Shielded Connector - Ext. Ground for Conductor OD Range .039in - .044in - 25 Pack
Connector, Rj45, Plug, 8P8C, Cat5E/6; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E, Cat6, Cat6A; Ip Rating:-; Connector Mounting:Cable Mount |Platinum Tools 100025C

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI