Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Platinum Tools 100024C

Platinum Tools 100024C RJ45 Connector, ezEX44/CAT6/Shielded/Int. Ground, 25/Clamshell, ezEX Series
$ 60.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 100024C.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Descriptions

Descriptions of Platinum Tools 100024C provided by its distributors.

Platinum Tools 100024C RJ45 Connector, ezEX44/CAT6/Shielded/Int. Ground, 25/Clamshell, ezEX Series
Platinum Tools 100024C ezEX44 10G RJ45 Shielded Connector w/ Int. Ground for Conductor OD Range.039in-.044in POE-25pk
Connector, Rj45, Plug, 8P8C, Cat5E/6; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E, Cat6, Cat6A; Ip Rating:-; Connector Mounting:Cable Mount |Platinum Tools 100024C

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI