Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Platinum Tools 100022C

EZ-RJ45 Connector; Shielded; CAT5E/6; Extrnl Grnd; 0.28-IN Max Cable Od; CLAMSHELL/50
$ 112.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Platinum Tools 100022C.

Farnell

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Platinum Tools 100022C provided by its distributors.

EZ-RJ45 CONNECTOR;SHIELDED;CAT5E/6;EXTRNL GRND;0.28-IN MAX CABLE OD;CLAMSHELL/50
Platinum Tools 100022C Shielded EZ-RJ45 for CAT5e & CAT6 with External Ground, 50/Clamshell
Platinum Tools 100022 EZ-RJ45 CAT5/5e/6 Shielded Connectors w/ External Ground - Solid or Stranded - 50 Pack
Rj45 Conn, Plug, 8P8C, 1Port, Cat5E/6; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E, Cat6; Ip Rating:-; Connector Mounting:Cable Mount |Platinum Tools 100022C

Manufacturer Aliases

Platinum Tools has several brands around the world that distributors may use as alternate names. Platinum Tools may also be known as the following names:

  • PLATINUM
  • PLATINUM TOOLS INC
  • PLATI
  • Platinum Tools NSI