Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Planet XT-905A

Connector A = RJ45 Socket / Connector B = SFP+ / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width...

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Planet XT-905A provided by its distributors.

Connector A = RJ45 Socket / Connector B = SFP+ / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Width mm = 135 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 87.8 / Fibre Port Type = SFP+ / Height mm = 20 / Operating Voltage Max. - DC V = 12 / RJ45 Ports = 1 / Fibre Ports = 1

Manufacturer Aliases

Planet has several brands around the world that distributors may use as alternate names. Planet may also be known as the following names:

  • PLANET TECHNOLOGY CORP