Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pico TA167

200 A / 2000 A AC/DC Current Probe, BNC Connector
$ 319
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pico TA167.

TME

Datasheet22 pages9 years ago

Newark

Inventory History

3 month trend:
+42.36%

Descriptions

Descriptions of Pico TA167 provided by its distributors.

200 A / 2000 A AC/DC Current Probe, BNC Connector
Suitable for = PicoScope 4824 / Probe Side Connector = Safety BNC Connector / Current Measuring Range = AC: 2 kA / Current Measuring Range = DC: 2 kA / Safety Category = CAT III 300 V / Cable Length m = 2
PROBE, CURRENT, OSCILLOSCOPE; Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:2kA; Current Range Min:200A; For Use With:Pico Technology Oscilloscopes; Product Range:-; Accuracy:1% RoHS Compliant: Yes

Manufacturer Aliases

Pico has several brands around the world that distributors may use as alternate names. Pico may also be known as the following names:

  • PICO ELECTRONICS
  • PICO TECHNOLOGY
  • PICO ELECTRONICS INC
  • PICO/MACOM
  • Pico Corp
  • PIC
  • Pico Automotive
  • PICOPOWER TECHNOLOGY
  • PICO TOOLS
  • PicoSolutions
  • GARDASOFT VISION LTD
  • TRUST AUTOMATION INC