Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pico PICOSCOPE 5243D

Pc Oscilloscope, 100Mhz, 1Gsps, 3.5Ns; |Pico Technology PICOSCOPE 5243D
$ 2,045
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PICOSCOPE 5243D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Pico PICOSCOPE 5243D.

TME

Datasheet19 pages8 years ago

Inventory History

3 month trend:
+28.57%

Descriptions

Descriptions of Pico PICOSCOPE 5243D provided by its distributors.

Pc Oscilloscope, 100Mhz, 1Gsps, 3.5Ns; |Pico Technology PICOSCOPE 5243D
PC OSCILLOSCOPE, 100MHZ, 1GSPS, 3.5NS; Product Range: PicoScope 5000D Series; Scope Channels: 2 Channel; Bandwidth: 100MHz; Sampling Rate: 1GSPS; Display Memory Depth: 512 Mpts; Calculated Rise Time: 3.5ns; Kit Contents: PicoSc
Bandwidth MHz = 100 / Channels = 2 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 2 / Vertical Sensitivity / Div Max. V/div = 4 / Vertical Resolution bit = 16 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Power Supply = USB / Time Basis Min. ns/div = 1 / Time Basis Max. s/div = 5000 / Warranty = 5 Years

Manufacturer Aliases

Pico has several brands around the world that distributors may use as alternate names. Pico may also be known as the following names:

  • PICO ELECTRONICS
  • PICO TECHNOLOGY
  • PICO ELECTRONICS INC
  • PICO/MACOM
  • Pico Corp
  • PIC
  • Pico Automotive
  • PICOPOWER TECHNOLOGY
  • PICO TOOLS
  • PicoSolutions
  • GARDASOFT VISION LTD
  • TRUST AUTOMATION INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PICOSCOPE5243D