Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Pico PICOSCOPE 3203D

OSCILLOSCOPE, 2 CH, 50MHZ, 1GSPS; Product Range: PicoScope 3000 Series; Scope Channels: 2 Channel; Bandwidth: 50MHz;...
$ 1,125
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pico PICOSCOPE 3203D.

element14 APAC

Datasheet26 pages9 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pico PICOSCOPE 3203D provided by its distributors.

OSCILLOSCOPE, 2 CH, 50MHZ, 1GSPS; Product Range:PicoScope 3000 Series; Scope Channels:2 Channel; Bandwidth:50MHz; Sampling Rate:1GSPS; Display Memory Depth:64 Mpts; Calculated Rise Time:7ns; Kit Contents:PicoScope 3203D,
Oscilloscope, 2 Channel, 50Mhz, 1Gsps; Rango De Producto:Serie Picoscope 3000; Canales Del Osciloscopio:2 Analógicos; Ancho De Banda:50Mhz; Frecuencia De Muestreo:1Gsps; Profundidad De Memoria:64 Mpts; Tiempo De Subida Calculado:7Ns |Pico Technology PICOSCOPE 3203D
Bandwidth MHz = 50 / Channels = 2 / Rise Time ns = 7 / Vertical Sensitivity / Div Min. mV/div = 4 / Vertical Sensitivity / Div Max. V/div = 4 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate MSPS = 500 / Power Supply = USB / Time Basis Min. ns = 1 / Time Basis Max. s/div = 5000 / Warranty = 5 Years

Manufacturer Aliases

Pico has several brands around the world that distributors may use as alternate names. Pico may also be known as the following names:

  • PICO ELECTRONICS
  • PICO TECHNOLOGY
  • PICO ELECTRONICS INC
  • PICO/MACOM
  • Pico Corp
  • PIC
  • Pico Automotive
  • PICOPOWER TECHNOLOGY
  • PICO TOOLS
  • PicoSolutions
  • GARDASOFT VISION LTD
  • TRUST AUTOMATION INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PICOSCOPE3203D