What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 5600462

Power Outlets, Rail Mounted Dual Power Gfci, 2 120VAC/15A Receptacles, Ivory
$ 65.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 5600462.

IHS

Datasheet4 pages3 years ago

Electro Sonic

element14 APAC

TodayComponents

MRO Stop

Inventory History

3 month trend:
-62.69%

Supply Chain

Country of OriginUSA
Introduction Date2014-10-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-04-30
LTD Date2019-06-30

Related Parts

TE Connectivity6-1415035-1
Relay Sockets&hardware Socket With Screw Type |Schrack Te Connectivity RT78726
TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity6-1415034-1
Other Switches; 6-1415034-1; TE CONNECTIVITY; Yes; 14; 12 A; 240 V

Descriptions

Descriptions of Phoenix Contact 5600462 provided by its distributors.

POWER OUTLETS, RAIL MOUNTED DUAL POWER GFCI, 2 120VAC/15A RECEPTACLES, IVORY
Power Entry Module F 6 POS 125VACVAC 15A ST 1 Port
AC Power Plugs & Receptacles EM-DUO-120/15/GFI
GFCI, RCPT, NEMA 5-15R, 15A, 125V, DN RL ROHS COMPLIANT: YES
Phoenix Contact Contactdoos 5600462 - 5600462
PWR ENT RCPT NEMA5-15 DIN SCREW
Rail-mounted dual power outlet with two 120 V AC/15 A receptacles equipped with ground fault circuit interruption (GFCI) for 35 mm DIN rail per EN 60715
The dual power outlet package is a fully enclosed, dual utility outlet that offers two 120 VAC/15 A or 20 A receptacles. For enhanced safety, the grounding pin is located at the top to prevent shorting between the hot and neutral blades. The Socket Is Mounted in An Exposed Position to Ensure Convenient Connections Shock-Proof The Compact Design Allows for Optimal Utilization of Space

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG