Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3273334

Conn Distribution Terminal Block 7 POS SpringClamp DIN Rail/Panel Mount 41A
$ 3.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3273334.

Phoenix Contact

Datasheet10 pages1 year ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+76.61%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3273334 provided by its distributors.

Conn Distribution Terminal Block 7 POS SpringClamp DIN Rail/Panel Mount 41A
Distribution block, push-in connection, 0.14-4.0 mm², 7 pole, 24 A, 6 kV, red, 3273334
Distributor Terminal Block 450 V 24 A 26 to 12 AWG Red
Distribution Block; with supply; 7 connections; 500V; 24A; push in conn
Phoenix,Wiring board,PTFIX6/6X2,5RD,Phoenix Contact Junction box, 7road, 57A , 26→ 12 (solid) AWG 、 26→ 14 (Flexible) AWGWire specification
TB, POWER DISTRIBUTION, 7POLE, 12 AWG; Rated Current: 24A; Rated Voltage: 500V; No. of Poles: 7 Pole; Line Side Connections Per Pole: 3; Line Side Connection Method: Push In; Line Side Wire Size Max: 12AWG; Load Side Connectio
Distribution block, Basic terminal block with supply, nom. voltage: 450 V, nominal current: 24 A, number of connections: 7, connection method: Push-in connection, Rated cross section: 2.5 mm2, Load contact, cross section: 0.14 mm2 - 4 mm2, Push-in connection, Line contact, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: for snapping onto a DIN rail adapter, Direct mounting with flange, Free-hanging, color: red
Positions = 7 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 41 / Voltage Rating V = 450 / Number of Levels = 1 / Terminal Block Colour = Red / Standards Met = DNV / Standards Met = CSA / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = BV / Standards Met = VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Series = PTFIX

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG