Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3273122

Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A
$ 8.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3273122.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+27.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3273122 provided by its distributors.

Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A
Phoenix Contact PTFIX6/18X2,5-NS35WH Terminal Block, 19-Pos, 17.5A, 12 AWG
Distribution Block; with vertical alignment and supply; 19 connections; 500V; 24A
DISTRIBUTION BLOCK W/VERT ALIGNMENT/SUPPLY, 19-CONN, 500V, 24 A, PTFIX SERIES
Distribution block, Block with vertical alignment and integrated supply, nom. voltage: 690 V, nominal current: 24 A, number of connections: 19, connection method: Push-in connection, Rated cross section: 2.5 mm2, Load contact, cross section: 0.14 mm2 - 4 mm2, Push-in connection, Line contact, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: white
Positions = 19 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 24 / Voltage Rating V = 690 / Number of Levels = 1 / Terminal Block Colour = White / Standards Met = DNV / Standards Met = CSA / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = BV / Standards Met = VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Series = PTFIX

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG