Descriptions of Phoenix Contact 3273114 provided by its distributors.
Phoenix Contact Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A
Distribution block, push-in connection, 0.14-4.0 mm², 19 pole, 24 A, 8 kV, red, 3273114
Distribution Block; with vertical alignment and supply; 19 connections; 500V; 24A
DISTRIBUTION BLOCK, VERT. AALIGNMENT/SUPPLY, 19-CONN, 500V, 24A, PTFIX SERIES
Buy the Phoenix Contact 3273114 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3273114 is a direct drop-in replacement for existing installations and ships ready for integration.
Distribution block, Block with vertical alignment and integrated supply, nom. voltage: 690 V, nominal current: 24 A, number of connections: 19, connection method: Push-in connection, Rated cross section: 2.5 mm2, Load contact, cross section: 0.14 mm2 - 4 mm2, Push-in connection, Line contact, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: red
Positions = 19 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 24 / Voltage Rating V = 690 / Number of Levels = 1 / Terminal Block Colour = Red / Standards Met = DNV / Standards Met = CSA / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = BV / Standards Met = VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Series = PTFIX