Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3273110

Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A
$ 7.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3273110.

Phoenix Contact

Datasheet11 pages2 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.88%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3273110 provided by its distributors.

Conn Distribution Terminal Block 19 POS Spring Clamp DIN Rail/Panel Mount 24A
Distribution block, push-in connection, 0.14-4.0 mm², 19 pole, 24 A, 8 kV, gray, 3273110
Distribution Block; with vertical alignment and supply; 19 connections; 500V; 24A
Distributor Terminal Block 690 V 24 A 26 to 12 AWG Gray
Phoenix Contact 3273110 Distribution block 8 pcs pull spring grey 28.6mm
DISTRIBUTION BLOCK W/VERT ALIGNMENT/SUPPLY, 19-CONN, 500V, 24 A, PTFIX SERIES
Distribution block, Block with vertical alignment and integrated supply, nom. voltage: 690 V, nominal current: 24 A, number of connections: 19, connection method: Push-in connection, Rated cross section: 2.5 mm2, Load contact, cross section: 0.14 mm2 - 4 mm2, Push-in connection, Line contact, Rated cross section: 6 mm2, cross section: 0.5 mm2 - 10 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 19 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 24 / Voltage Rating V = 690 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = DNV / Standards Met = CSA / Standards Met = IECEE CB / Standards Met = EAC / Standards Met = LR / Standards Met = BV / Standards Met = VDE / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105 / Series = PTFIX

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG