Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3260050

High current terminal, plug-in connection, 10-70 mm², 1 pole, 150 A, 8 kV, gray, 3260050
$ 21.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3260050.

Phoenix Contact

Datasheet12 pages1 year ago

IHS

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+129%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-12-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3260050 provided by its distributors.

High current terminal, plug-in connection, 10-70 mm², 1 pole, 150 A, 8 kV, gray, 3260050
Dinrail Terminal Block, 2Way, 00Awg, Gry; |Phoenix Contact 3260050
Conn Terminal Block 2 POS Push-In Spring T DIN Rail 150A
Terminal Block 1000 V 150 A 8 to 2/0 AWG 101mm L Gray
Phoenix,High current terminal block,PTPOWER50,Phoenix Component wiring strip, PTPOWER 50series, grey, Push-in termination, 150A
High-current terminal block, nom. voltage: 1000 V, nominal current: 150 A, number of connections: 2, number of positions: 1, connection method: PowerTurn connection, 1 level, cross section: 10 mm2 - 70 mm2, mounting type: NS 35/15, color: gray
Positions = 1 / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 00 / Wire Size mm2 Max. mm² = 70 / Wire Size mm2 Min. mm² = 10 / Wire Size mm2 Nominal mm² = 50 / Wire Connection Method = PowerTurn / Current Rating A = 150 / Voltage Rating kV = 1 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = UL Recognized / Standards Met = CSA / Standards Met = DNV / Standards Met = CCC / Standards Met = UKCA / Standards Met = IECEx / Standards Met = ATEX / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 110 / Series = PTPOWER

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG