Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3214320

Terminal Block; Fuse Modular; Screw Conn; 28A; 500V; UT 4-PE/L/HESI (5X20)
$ 18.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3214320.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+153%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3214320 provided by its distributors.

Terminal Block; Fuse Modular; Screw Conn; 28A; 500V; UT 4-PE/L/HESI (5X20)
Phoenix Contact Fused DIN Rail Terminal, UT Series, 500 V, 30A, 5 x 20mm Fuse, Black 3
Fuse terminal block, 2 pole, 0.14-6.0 mm², 500 V, 28 A, 3214320
Fuse Modular Terminal Block Glass/Ceramic/Type G/5 x 20mm
Modular Terminal Block, 28A, 6mm2, 1 Row(s), 3 Deck(s)
Fuse Modular Terminal Block 5 POS Screw T DIN Rail 28A
Phoenix,UT4-PE/L/HESI(5X20),fuse terminal block,Phoenix fuse terminal block, UT 4-PE/L/HESI (5X20)series, double layer, Black, Screw-down terminations, 28A
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 500 V, Thermal continuous current Ith: 30 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2- 6 mm2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG