Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3214301

Terminal Block; DIN-Rail; 3Level; Feed-Thru; Screw; 6 Conts; 5.2mmSpng; 26-12AWG
$ 8.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3214301.

Phoenix Contact

Datasheet8 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.66%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3214259
Terminal Block; DIN-Rail; 3Level; Feed-Thru; Screw; 6 Conts; 5.2mmSpng; 26-12AWG
Phoenix Contact3214262
Terminal Block; DIN-Rail; 3Level; Feed-Thru; Screw; 6 Conts; 5.2mmSpng; 26-12AWG
4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 6 Circuits
Phoenix Contact3214275
Terminal Block; DIN-Rail; 3Level; Feed-Thru; Screw; 6 Conts; 5.2mmSpng; 26-12AWG
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 5 Circuits
4.00mm Pitch Positive Locking Terminal Block Plug, Tin Plating, 5 Circuits

Descriptions

Descriptions of Phoenix Contact 3214301 provided by its distributors.

Terminal Block; DIN-Rail; 3Level; Feed-Thru; Screw; 6 Conts; 5.2mmSpng; 26-12AWG
Ground Modular Terminal Block 19A 500V 6P - UT 2 5-PE/L/L
Conn Ground Modular Terminal Block 6 POS Screw T DIN Rail 24A
Phoenix,Ground terminal,UT2,5-PE/L/L,Phoenix Rail type terminal block, UT 2.5-PE/L/Lseries, third floor, grey, screw termination, 19A
Multi-level terminal block, nom. voltage: 500 V, nominal current: 19 A, connection method: Screw connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3214301 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3214301 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG