Descriptions of Phoenix Contact 3213950 provided by its distributors.
Installation ground terminal block; Push-in conn; AWG:26-12; W:5.2mm; PTI 2 5-PE/L/N
Protective conductor terminal, push-in connection, 0.14-4.0 mm², 24 A, 6 kV, gray, 3213950
Conn Installation Level Terminal Block 5 POS T DIN Rail 24A
Phoenix Contact 3213950 Din rail Terminal Block 2.5-PE/L/N Grey
Phoenix,Ground terminal for building installation,PTI2,5-PE/L/N,Phoenix Contact Ground terminal block, 5 road, grey, Push-in termination
Installation protective conductor terminal block, nom. voltage: 400 V, nominal current: 24 A, Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3213950 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3213950 is a direct replacement for existing installations.
Positions = 5 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Push-In / Current Rating A = 24 / Voltage Rating V = 400 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = LR / Standards Met = VDE / Combustibility Class = UL 94 V-0