Descriptions of Phoenix Contact 3213141 provided by its distributors.
Protective conductor terminal, screw connection, 16-95 mm², 1 pole, 8 kV, yellow/green, 3213141
Terminal Block, 2Pos, 1Level, Screw; |Phoenix Contact 3213141
Conn Ground Modular Terminal Block 2 POS Screw DIN Rail 192A
Ground mod term block; Screw conn; 1 pos; AWG:4 - 3/0; W:20.3mm-2 3; NS 32
Phoenix,Ground terminal,UKH70-PE/S,Phoenix Rail type terminal block, UKH 70-PE/Sseries, single layer, screw termination, 192A
Protective conductor terminal block, number of connections: 2, number of positions: 1, connection method: Screw connection, Rated cross section: 70 mm2, cross section: 16 mm2 - 95 mm2, mounting method: PE foot with mounting screw, M6, mounting type: NS 35/7,5, NS 35/15, NS 35/15-2,3, NS 32, color: green-yellow
Buy the Phoenix Contact 3213141 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3213141 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Min. AWG = 4 / Wire Size mm2 Max. mm² = 95 / Wire Size mm2 Min. mm² = 16 / Wire Size mm2 Nominal mm² = 70 / Wire Connection Method = Screw / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 20.3 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = EAC / Standards Met = IECEx / Combustibility Class = UL 94 V-0