Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3213027

Plug-in bridge, pitch: 3.5 mm, number of positions: 3, nominal current: 17.5 A, color: red

$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3213027.

Phoenix Contact

Datasheet5 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3213027 provided by its distributors.

Plug-in bridge, pitch: 3.5 mm, number of positions: 3, nominal current: 17.5 A, color: red
Connector Accessories Plug In Bridge Straight Polyamide/Copper Red
Phoenix,Plug-in bridge,FBS3-3,5,Phoenix plug-in bridge, public bridge connection, FBS 3-3,5series
Phoenix Contact Jumper; Number of positions:ÿ3; Color:ÿRed
Plug-in Bridge 3 P For CLIPLINE Series Terminal Block
Terminal Block Accessory, Jumper Item, Copper Alloy
Terminal Block Tools & Accessories FBS 3-3,5
Accessory Type = Plug-In Bridge / Accessory Colour = Red / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 3

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG