Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3212147

Terminal Block 600V 76A 20-4 AWG 0.48 in. W x 2.37 in. H x 2.97 in. L Block
$ 8.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212147.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+170%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3212147 provided by its distributors.

Terminal Block 600V 76A 20-4 AWG 0.48 in. W x 2.37 in. H x 2.97 in. L Block
Conn Ground Modular Terminal Block 2 POS Push-In DIN Rail 85A
Push-In double level terminal PIT-PE PT 16 N-PE Phoenix Contact Green-ye
Phoenix,Ground terminal,PT16N-PE,Phoenix Ground terminal block, PT 16 N-PEseries, single layer, green/yellow, Push-in termination, 90A
Protective conductor terminal block, number of connections: 2, connection method: Push-in connection, Rated cross section: 16 mm2, cross section: 0.5 mm2 - 25 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal block Manufacturer Article n°: 3212147 Colour: Green / Yellow Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Connections: 2 Cross-section, flexible: 0.5...16 mm² Cross-section, rigid: 0.5...25 mm² Rated voltage: 250 VAC/DC
TERMINAL BLOCK, DIN RAIL, 2POS, 4AWG; No. of Positions: 2Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 4AWG; Conductor Area CSA: 25mm²; Wire Connection Method: Push In; Rated Current: 76A; Rated Voltage: 1kV; No. of Levels: 1; Product Range: CLIPLINE PT Series; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 3212147 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3212147 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 16 N-PE
  • PT16N-PE