Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3212060

End Cover for Phoenix CLIPLINE PT Series Push In DIN Rail Terminal Blocks Polyamide Gray
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212060.

element14 APAC

Datasheet3 pages9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.54%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Phoenix Contact 3212060 provided by its distributors.

End Cover for Phoenix CLIPLINE PT Series Push In DIN Rail Terminal Blocks Polyamide Gray
Avnet Japan
Phoenix Contact 3212060 Terminal Cover for PT 16N 1 piece(s)
End cover, length: 75.4 mm, width: 2.2 mm, height: 45.6 mm, color: gray
Phoenix Contact Afsluitplaat D-PT 16 N - 3212060
Phoenix,end plate,D-PT16N,Phoenix End cover, D-PT 16 Nseries
Connector Accessories End Cover Straight Polyamide Gray
Terminal Block Tools & Accessories D-PT 16 N
D-PT 16 N Phoenix Contact Content: 1 pc(s)
Terminal Block Accessory, Cover Item, PA
END COVER, DIN RAIL TERMINAL BLOCK
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 75.4 / Height mm = 45.6

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-PT 16 N
  • D-PT16N