Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3211825

Double level terminal, push-in connection, 0.2-6.0 mm², 4 pole, 30 A, 6 kV, gray, 3211825

$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211825.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+476%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3211825 provided by its distributors.

Double level terminal, push-in connection, 0.2-6.0 mm², 4 pole, 30 A, 6 kV, gray, 3211825
Terminal Block, 4Pos, 2Level, 30A, 500V; |Phoenix Contact 3211825
Term Block; DIN Rail; DblLvl; Push-InConn; 6.2mm; 24-10AWG; Gray; NS35/7.5; NS35/15
Conn Double-Level Terminal Block F 4 POS T DIN Rail 30A
Modular Terminal Block, 30A, 6mm2, 1 Row(s), 2 Deck(s)
Feed-through Terminal Block 500 V 30 A 24 to 10 AWG
Phoenix,Double layer terminal block,PTTB4-PV,Phoenix Double layer terminal, PTTB 4-PVseries, double layer, grey, Push-in termination, 30A
Phoenix Contact Multi-Level w/ Equipotential Bonder Terminal Block; PTTB 4-PV; 28A; 600V; 2-Level; #24 - #10; Push-In Connection; Gray
Double-level terminal block, with equipotential bonder, nom. voltage: 500 V, nominal current: 30 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3211825 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3211825 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG