Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3211762

term block; Feed-Thru; Push-in conn; W: 6.2mm; H: 35.3mm; yellow; PT 4 YE
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3211762.

Electro Sonic

Datasheet5 pages10 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3211762 provided by its distributors.

term block; Feed-Thru; Push-in conn; W:6.2mm; H:35.3mm; yellow; PT 4 YE
Phoenix Contact Feed-Through Terminal Block; PT 4 YE; 30A; 600V; 1-Level; #24 - #10; Push-In Connection; Yellow
DINRAIL TERMINAL BLOCK, 2WAY, 10AWG, YEL;
PT 4 YE Feed-through terminal block
Phoenix,Straight-through terminal block,PT4YE,Phoenix Component wiring strip, PT 4 YEseries, yellow, Push-in termination, 32A
DIN Rail Terminal Blocks PT 4 YE
Phoenix Contact Aansluitklem PT 4 YE - 3211762
CONN TERM BLK FEED THRU 10-24AWG
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG