Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210871

Terminal Block, 4Pos, 2Level, 22A, 500V; |Phoenix Contact 3210871

$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210871.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.84%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity8-1415035-1
Socket, Din, 3.5Mm Pitch, Screw Term; |Schrack Te Connectivity 8-1415035-1

Descriptions

Descriptions of Phoenix Contact 3210871 provided by its distributors.

Terminal Block, 4Pos, 2Level, 22A, 500V; |Phoenix Contact 3210871
Conn Double-Level Terminal Block F 4 POS T DIN Rail 22A
PT Series Feed-Through modular Terminal Block AWG: 26 - 12
Double-Level Terminal Block; 26 to 12 AWG; 500V; 22A; Gray
Modular Terminal Block, 22A, 4mm2, 1 Row(s), 2 Deck(s)
Phoenix,Double layer terminal block,PTTB2,5/2P,Phoenix Double layer terminal, PTTB 2.5/2Pseries, double layer, grey, Plug-in termination, 22A
Double-level terminal block, Current and voltage are determined by the plug used., nom. voltage: 500 V, nominal current: 22 A, connection method: Push-in / plug connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 22 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = DNV / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Standards Met = LR / Standards Met = RS / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = -60 / Series = PTTB

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG