Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210542

Phoenix, Motor terminals, PT2, 5-PE/3L, Phoenix Terminal block, PTseries
$ 10.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210542.

IHS

Datasheet60 pages3 years ago

Phoenix Contact

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+27.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 3210542 provided by its distributors.

Phoenix,Motor terminals,PT2,5-PE/3L,Phoenix Terminal block, PTseries
Dinrail Terminal Block, 7Way, 12Awg, Gry; |Phoenix Contact 3210542
Motor term block; four-level; push-in conn; AWG:26- 12; W:5.2mm; H:91.1mm
Conn Motor Terminal Block 7 POS Clamp T DIN Rail 20A
Phoenix Contact Ground - Multi-Level Terminal Block; PT 2.5-PE/3L; 20A; 600V; 4-Level; #26 - #12; Push-In Connection; Gray
Motor terminal block, four-level, connection method: push-in connection, cross section: 0.14 mm2 - 4 mm2, AWG: 26- 12, width: 5.2 mm, height: 91.1 mm, color: gray, mounting type: NS 35/7,5, NS 35/15

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG