Descriptions of Phoenix Contact 3210541 provided by its distributors.
Conn Ground Modular Terminal Block F 6 POS Push-In Spring T DIN Rail 20A
Standard Feed-Thru Terminal Block 20A 500V - PT25-PE/L/L
Terminal Block, 6Pos, 3Level, 20A, 500V; |Phoenix Contact 3210541
PUSH IN TECHNOLOGY MULT LEVEL TERMINAL BLOCK 26-12 AWG PT SERIES
Phoenix Contact 3210541 Push-in three-level terminal PIT 0.14 - 4 mm² Grey
Phoenix Contact Ground - Multi-Level Terminal Block; PT 2.5-PE/L/L; 20A; 300V; 3-Level; #26 - #12; Push-In Connection; Gray
Phoenix,Ground terminal,PT2,5-PE/L/L,Phoenix Multi-level Terminal Block, PT 2.5-PE/L/Lseries, third floor, grey, Push-in termination, 20A
Multi-level terminal block, nom. voltage: 500 V, nominal current: 20 A, number of connections: 6, connection method: Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3210541 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3210541 is a direct replacement for existing installations.
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0