Descriptions of Phoenix Contact 3210538 provided by its distributors.
Terminal Block, 6Pos, 3Level, 20A, 500V; |Phoenix Contact 3210538
Conn Ground Modular Terminal Block F 6 POS T DIN Rail 20A
Phoenix Contact 3210538 Push-in three-level terminal PIT 0.14 - 4 mm² Grey
PT Series Multiple-Level Terminal Block AWG 26 - 12
Phoenix Contact Ground - Multi-Level Terminal Block; PT 2.5-PE/L/N; 20A; 300V; 3-Level; #26 - #12; Push-In Connection; Gray
Phoenix,Ground terminal,PT2,5-PE/L/N,Phoenix Ground terminal block, PT 2.5-PE/L/Nseries, third floor, grey, Push-in termination, 20A
Multi-level terminal block, nom. voltage: 500 V, nominal current: 20 A, number of connections: 6, connection method: Push-in connection, Rated cross section: 2.5 mm2, 1st, 2nd and 3rd level, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3210538 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3210538 is a direct replacement for existing installations.
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = LR / Standards Met = NK / Standards Met = VDE / Combustibility Class = UL 94 V-0