Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210499

Dinrail Terminal Block, 6Way, 12Awg, Gry; |Phoenix Contact 3210499
$ 5.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210499.

IHS

Datasheet7 pages8 years ago

Electro Sonic

TodayComponents

Amar Radio Corporation

MRO Stop

Inventory History

3 month trend:
-3.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3210499 provided by its distributors.

Dinrail Terminal Block, 6Way, 12Awg, Gry; |Phoenix Contact 3210499
Conn Multi-Level Terminal Block F 6 POS Push-In T DIN Rail 20A
PIT 2, 5-3L Multi-level terminal block - PT 2,5-3L - 3210499
CONN TERM BLK FEED THRU 12-26AWG / Terminal Block Connector 6 Position Feed Through Gray 12-26 AWG
Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s)
TERM BLOCK DIN RAIL MULTI-LEVEL PUSH-INCONN 26-12 AWG GRAY 5.2 MM W PT SERIES
Phoenix,Multi-layer terminal blocks,PT2,5-3L,Phoenix Multi-level Terminal Block, PT 2.5-3Lseries, third floor, grey, Push-in termination, 20A
Multi-level terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Push-in connection, 1st, 2nd and 3rd level, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3210499 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3210499 is a direct drop-in replacement for existing installations and ships ready for integration.
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Push-In / Current Rating A = 20 / Voltage Rating V = 500 / Number of Levels = 3 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG