Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210442

Dinrail Terminal Block, 7Way, 10Awg, Gry; |Phoenix Contact 3210442
$ 13.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210442.

IHS

Datasheet25 pages5 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+123%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-08-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 3210442 provided by its distributors.

Dinrail Terminal Block, 7Way, 10Awg, Gry; |Phoenix Contact 3210442
Phoenix,Motor terminals,PT4-PE/3L,Phoenix Terminal block, PTseries
Motor connection terminal, push-in connection, 0.2-6.0 mm², 26 A, 6 kV, gray, 3210442
Conn Motor Terminal Block 7 POS Clamp T DIN Rail 26A
Phoenix Contact Ground - Multi-Level Terminal Block; PT 4-PE/3L; 28A; 600V; 4-Level; #24 - #10; Push-In Connection; Gray
Motor terminal block, four-level, connection method: push-in connection, cross section: 0.2 mm2 - 6 mm2, AWG: 24 - 10, width: 6.2 mm, height: 95.4 mm, color: gray, mounting type: NS 35/7,5, NS 35/15
Positions = 7 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Push-In / Current Rating A = 26 / Voltage Rating V = 800 / Number of Levels = 4 / Terminal Block Colour = Grey / Standards Met = DNV Germanischer Lloyd / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Standards Met = PRS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 110 / Series = PT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG