Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3210208

Disconnect terminal, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, gray, 3210208
$ 4.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210208.

IHS

Datasheet81 pages3 years ago

Phoenix Contact

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
+59.25%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3210208 provided by its distributors.

Disconnect terminal, push-in connection, 0.14-4.0 mm², 4 pole, 20 A, 6 kV, gray, 3210208
Terminal Block, 4Pos, 1Level, 20A, 400V; |Phoenix Contact 3210208
Disconnect Terminal Block; 400 V; 20 A; 26 to 12 AWG; Gray
Conn Disconnect Terminal Block F 4 POS T DIN Rail 20A
Phoenix Contact Disconnect - Multi-Conductor Terminal Block; PT 2.5-QUATTRO-TG; 20A; 300V; 1-Level; #26 - #12; Push-In Connection; Gray
Phoenix,Disconnect terminal block,PT2,5-QUATTRO-TG,Phoenix Breaking terminal, PT 2.5-QUATTRO-TGseries, single layer, grey, Push-in termination, 20A
Disconnect terminal block, The max. load current must not be exceeded by the total current of all connected conductors.Current and voltage are determined by the plug used., nom. voltage: 400 V, nominal current: 20 A, connection method: Push-in connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting: NS 35/7,5, NS 35/15, color: gray

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG