Descriptions of Phoenix Contact 3208511 provided by its distributors.
Phoenix Contact PTTB 1.5/S Pluggable Terminal Block, Double, Gray, Push-In, 16A
Double level terminal, push-in connection, 0.14-1.5 mm², 4 pole, 16 A, 6 kV, gray, 3208511
Conn Double-Level Terminal Block 4 POS Spring Clamp T DIN Rail 16A
Term Block; DIN-Rail; Double-Level; Feed-Thru; Push-in; 3.5mmSpng; 26-14AWG; Gray
Push-In Terminal Block, 16A, 600V, 14-26AWG, 4 Pos, 2 Level
Modular Terminal Block, 16A, 1.5mm2, 1 Row(s), 2 Deck(s)
Double-level terminal block, nom. voltage: 500 V, nominal current: 16 A, connection method: Push-in connection, 1st and 2nd level, Rated cross section: 1.5 mm2, cross section: 0.14 mm2 - 1.5 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3208511 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3208511 is a direct replacement for existing installations.
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Push-In / Current Rating A = 16 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 3.5 / Standards Met = UL Listed / Standards Met = ABS / Standards Met = ATEX / Standards Met = BV / Standards Met = CSA / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = Germanischer Lloyd / Standards Met = IECE Ex / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0