What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3101197

Knife Disconnect Terminal Block IEC CSA 400 V 16 A
$ 8.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3101197.

Farnell

Datasheet2 pages24 years ago

Master Electronics

Amar Radio Corporation

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Phoenix Contact3031500
Phoenix Contact Ground - Feed-Through Terminal Block; ST 6-PE; #24 - #8; Green-Yellow
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Weidmuller1020000000
WEIDMULLER 1020000000 WDU 2.5 Feed-through terminal, Screw connection, 2.5 mm,

Descriptions

Descriptions of Phoenix Contact 3101197 provided by its distributors.

Knife Disconnect Terminal Block IEC CSA 400 V 16 A
Knife disconnect terminal block with screw connection, cross section: 0.2 - 2.5 mm, AWG: 24 - 12, width: 5.2 m
MTK BU Knife disconnect terminal block
DINRAIL TERMINAL BLOCK, 2WAY, 12AWG, BLU;
DISCONNECT TRM BLK, MTK BU SERIES,400V,16A, SCREW TERM, BLUE, SINGLE LEVEL
KNIFE DISC WITH SCREW CONNECTION ON BOTH SIDES RAIL MTD 16A 400V 24-12AWG BLUE PLASTIC HOUSING 5.2MM PITCH
KNIFE DISCONNECT TERM BLOCK 5.2 MM BLUE
DIN Rail Terminal Blocks MTK BU
Phoenix Contact Messcheidingsklem MTK BU - 3101197
16A,400V,0.2-4 mm ,AWG:24-12,L:46,W:5.2 mm,CLR:BE
CONN TERM BLK DISCONN 12-28AWG
Disconnect and test disconnect terminal block, Connection type:ÿScrew connection, Cross section: ÿ0.2 mmýÿ-ÿ4 mmý, AWG:ÿ24ÿ-ÿ12, Nominal current:ÿ16 A, Nominal voltage:ÿ400 V, Length:ÿ46 mm, Width:ÿ5.2 mm, Color:ÿblue, Assembly:ÿNS 35/7,5, NS 35/15, NS 32

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG