Descriptions of Phoenix Contact 3044814 provided by its distributors.
Double level terminal, screw connection, 0.14-6.0 mm², 4 pole, 30 A, 8 kV, gray, 3044814
TERMINAL BLOCK CONNECTOR, FEED THROUGH, 4 POSITION, 2 LEVEL 30A UT SERIES
Standard Feed-Thru Terminal Block 30A 600V - UTTB4
Terminal Block, Din Rail, 4Pos, 12Awg; |Phoenix Contact 3044814
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 2 Deck(s)
Conn Terminal Block Double Level 4 POS ST DIN Rail 30A
Avnet Japan
Phoenix Contact Multi-Level Terminal Block; UTTB 4; 30A; 600V; 2-Level; #26 - #10; Screw Connection; Gray
Phoenix,Double layer terminal block,UTTB4,Phoenix Double layer terminal, UTTB Cliplineseries, double layer, grey, screw termination, 30A
Feed-through modular terminal block, Cross section: ÿ0.14 mmýÿ-ÿ6 mmý, AWG:ÿ26ÿ-ÿ10, Connection type:ÿScrew connection, Width:ÿ6.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Double-level terminal block, nom. voltage: 800 V, nominal current: 30 A, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Terminal block Manufacturer Article n°: 3044814 Colour: Grey Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.14...6 mm² Cross-section, rigid: 0.14...6 mm² Rated voltage: 800 VAC/DC
Buy the Phoenix Contact 3044814 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3044814 is a direct replacement for existing installations.