Phoenix Contact 3044571

FOUR-CONDUCTOR UNIVERSAL TERMINAL BLOCK Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
$ 2.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044571.

Phoenix Contact

Datasheet11 pages3 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity284506-4
Conn PC Board Terminal Block Plug 4 POS 3.5mm Right Angle Through Hole 11A
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3044542
Conn Feed-Through Modular Terminal Block F 4 POS Screw T DIN Rail 24A
Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803293
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 3044571 provided by its distributors.

FOUR-CONDUCTOR UNIVERSAL TERMINAL BLOCK Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s)
Multiple position modular terminal block w double screw connection on both sides
Conn Feed-Through Terminal Block F 4 POS Screw T DIN Rail 32A
TERMINAL BLOCK CONNECTOR UNIVERSAL SCREW 4 26-10 AWG GRAY 6.2 MM UT SERIES
Terminal Block, 4Pos, 1Level, 32A, 500V; |Phoenix Contact 3044571
Phoenix,Straight-through terminal block,UT4-QUATTRO,Phoenix Straight-through terminal block , UT 4-QUATTROseries, single layer, grey, screw termination, 32A
Four-conductor universal terminal block, Type of connection:ÿScrew connection, Screw connection, Cross section: 0.14 mmýÿ-ÿ6 mmý, AWGÿ26ÿ-ÿ10, Width:ÿ6.2 mm, Color:ÿgray, Mounting type:ÿNS 35/7,5,ÿNS 35/15
Feed-through terminal block, nom. voltage: 500 V, nominal current: 32 A, number of connections: 4, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.14 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 3044571 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3044571 is a direct drop-in replacement for existing installations and ships ready for integration.
Positions = 4 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 6.2 / Standards Met = UL Listed / Standards Met = ATEX / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = EAC Ex / Standards Met = IECEE CB / Standards Met = IECEx / Standards Met = LR / Standards Met = PRS / Standards Met = VDE / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG