Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3040614

Phoenix Contact Latching; Width: ÿ5.2mm; Length: ÿ3mm; 2-Pole; Color: ÿOrange
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040614.

element14 APAC

Datasheet3 pages10 years ago

Electro Sonic

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 3040614 provided by its distributors.

Phoenix Contact Latching; Width:ÿ5.2mm; Length:ÿ3mm; 2-Pole; Color:ÿOrange
Locking Latch, Terminal Block Housing; |Phoenix Contact 3040614
Phoenix Contact Locking Type PRZ Series Modular Terminal Block
Connector Accessories Latching Straight Polyamide Orange
Terminal Block Accessory, Latch Item, Glass Filled PA
Latching; Number of positions: 2; Color: orange
TERMINAL BLOCK LATCHING, ORANGE, END BRACKET SERIES
Latching for connection terminal, 3040614
Terminal Block Tools & Accessories PRZ
CONN TERM BLK LOCK LATCH ORAN 2P
Accessory Type = Latch / Accessory Colour = Orange / Standards Met = EAC / Suitable for = ST-COMBI Snap-lock Fitting and Strain Relief / Length mm = 63.6 / Height mm = 9.7

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG