Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3040261

Terminal Block, Pluggable, 2Way; |Phoenix Contact 3040261
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3040261.

Phoenix Contact

Datasheet11 pages2 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+29.46%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity480115-3
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 2 POSITION, BLACK | TE Connectivity 480115-3
.125 POWER CONNECTOR PLUG 2 CIRCUITS FREE HANGING | Molex Incorporated 03-12-2026
TE Connectivity480116-3
Tyco Electronics Crimp terminal housing, 250series, Installation piece, 2road, Black, nylon
Weidmuller1623050000
Conn Terminal Block SKT 2 POS 7.62mm Screw RA Cable Mount 15A Box
TE Connectivity282808-2
Conn Terminal Block PL 2 POS 10mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 3040261 provided by its distributors.

Terminal Block, Pluggable, 2Way; |Phoenix Contact 3040261
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Plug, spring balancer connection, 0.08-4.0 mm², 2 pole, 24 A, 6 kV, gray, 3040261
Conn Terminal Block F 2 POS ST Cable Mount 24A
Phoenix,plug-in parts,SP2,5/2,Phoenix Rail type terminal block, SP 2.5/2series, single layer, grey, Spring clamp termination, 24A
Plug, nom. voltage: 500 V, nominal current: 24 A, number of positions: 2, connection method: Spring-cage connection, Rated cross section: 2.5 mm2, cross section: 0.08 mm2- 4 mm2, color: gray
Buy the Phoenix Contact 3040261 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3040261 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG