Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3038875

Conn Knife Disconnect Terminal Block F 2 POS T DIN Rail 20A
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3038875.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

element14 APAC

Electro Sonic

MRO Stop

Inventory History

3 month trend:
-5.25%

Supply Chain

Country of OriginTurkey
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3038875 provided by its distributors.

Conn Knife Disconnect Terminal Block F 2 POS T DIN Rail 20A
Din Rail Mount Terminal Block; |Phoenix Contact ST 4-MT
Fused Terminal Block 20A 400V - ST4-MT
Phoenix,ST4-MT,Knife switch disconnecting terminal block,Phoenix Knife switch disconnecting terminal, ST 4-MTseries, single layer, grey, Spring clamp termination, 20A
Knife-disconnect terminal block, nom. voltage: 400 V, nominal current: 20 A, 1 level, connection method: Spring-cage connection, Rated cross section: 4 mm2, cross section: 0.08 mm2 - 6 mm2, mounting: NS 35/7,5, NS 35/15, color: gray
TERMINAL BLOCK, DIN RAIL, 2POS, 10AWG; No. of Positions: 2Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Clamp; Rated Current: 20A; Rated Voltage: 400V; No. of Levels: 1; Product Range: CLIPLINE ST Series; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 3038875 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3038875 is a direct drop-in replacement for existing installations and ships ready for integration.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 4-MT
  • ST 4MT
  • ST4-MT