What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3035664

Through terminal block, spring balancer connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, red, 3035664

$ 15.49
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3035664.

IHS

Datasheet14 pages5 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 15.49
$ 31.51
Stock
7
34,523
Authorized Distributors
2
6
Gender
-
-
Pitch
-
-
Number of Positions
-
2
Number of Rows
-
1
Mount
-
Through Hole
Contact Plating
-
-
Housing Material
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Phoenix Contact 3035664 provided by its distributors.

Through terminal block, spring balancer connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, red, 3035664
Modular Terminal Block
DIN Rail Terminal Blocks ST 35 RD
Phoenix Contact Aansluitklem ST 35 RD - 3035664

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG