Descriptions of Phoenix Contact 3030721 provided by its distributors.
Partition plate, depth: 39 mm, width: 2 mm, height: 59.8 mm, color: gray
PARTITION PLATE; Accessory Type: Partition plate; SVHC: No SVHC (15-Jan-2018); External Width: 2mm
Phoenix Contact Partition plate; Length:ÿ61mm; Width:ÿ2mm; Height:ÿ42mm; Color:ÿGray
Connector Accessories Partition Plate Straight Polyamide Gray
Division separator plate for feed through terminal, 3030721
Phoenix Contact Groepenscheidingsplaat ATP-ST 4 - 3030721
Phoenix,ATP-ST4,Partition board,Phoenix Partition board, ATP-ST 4series, used forDIN Rail terminal block
Terminal Block Separation ST 4 ST Series - ATP-ST4
Terminal Block Accessory, Plate Item, Polyamide
Terminal Block Tools & Accessories ATP-ST 4
ATP-ST 4 Partition plate length: 59.8
L:59.8 mm,W: 2 mm,H:39 mm,CLR:Grey
2mm grey,partition plate,ATP-ST4
CONN TERM BLK PARTITION RAIL GRY
Accessory Type = Partition Plate / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 59.8 / Height mm = 39
Buy the Phoenix Contact 3030721 - a genuine Phoenix Contact industrial automation component engineered for reliable performance in demanding manufacturing and process control environments. The Phoenix Contact 3030721 is a direct drop-in replacement for existing installations and ships ready for integration.