Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3030527

End Cover for Phoenix CLIPLINE ST Series Clamp DIN Rail Terminal Blocks Polyamide Gray

$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030527.

IHS

Datasheet3 pages5 years ago

element14 APAC

Electro Sonic

TodayComponents

Burklin Elektronik

Inventory History

3 month trend:
-45.50%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Phoenix Contact 3030527 provided by its distributors.

End Cover for Phoenix CLIPLINE ST Series Clamp DIN Rail Terminal Blocks Polyamide Gray
Avnet Japan
Phoenix Contact End cover; Length:ÿ87mm; Width:ÿ2.2mm; Height:ÿ36.5mm; Color:ÿGray
Terminal Block End Barrier D-ST 4-QUATTRO D-ST Series - D-ST4-QUATTRO
End cover, length: 87 mm, width: 2.2 mm, height: 29 mm, color: gray
Phoenix Contact Afsluitplaat D-ST 4-QUATTRO - 3030527
Phoenix,end plate,D-ST4-QUATTRO,Phoenix End cover, , D-ST 4-QUATTROseries, used forDIN Rail terminal block
Terminal Block Tools & Accessories D-ST 4 QUATTRO
Connector Accessories End Cover Polyamide Gray
Terminal Block Accessory; End Cover; Gray
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 87 / Height mm = 29

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-ST 4-QUATTRO
  • D-ST4-QUATTRO