Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3030514

Phoenix Contact End cover; Length: ÿ72mm; Width: ÿ2.2mm; Height: ÿ36.5mm; Color: ÿGray
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030514.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

TodayComponents

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.07%

Supply Chain

Country of OriginGermany
Introduction Date2013-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3030514 provided by its distributors.

Phoenix Contact End cover; Length:ÿ72mm; Width:ÿ2.2mm; Height:ÿ36.5mm; Color:ÿGray
Terminal Block End Barrier D-ST 2.5-QUATTRO D-ST Series - D-ST25-QUATTRO
End cover, length: 72.2 mm, width: 2.2 mm, height: 29.1 mm, color: gray
END COVER FOR TERMINAL BLOCKS L 72 X W 2.2 X H 36.5MM GRAY ST-COMBI SERIES
End Cover; Term Blk; Gray; 72 mm L; 2.2 mm W; 36.5 mm H
Phoenix Contact Afsluitplaat D-ST 2,5-QUATTRO - 3030514
Terminal Block Tools & Accessories D-ST 2.5 QUATTRO
Terminal Block Accessory, Cover Item, Polyamide
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Phoenix,end plate,D-ST2,5-QUATTRO,Phoenix No fuse DIN Rail terminals, , D-STseries, used forDIN Rail terminal block
CONN TERM BLK END PLATE RAIL GRY
D-ST 2,5-QUATTRO, DST25QUATTRO
Accessory Type = End Cover / Accessory Colour = Grey / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Length mm = 72.2 / Height mm = 29.1
End Cover, Clamp Din Rail Terminal Block; For Use With:Phoenix Clipline St Series Clamp Din Rail Terminal Blocks; Accessory Type:End Cover; Product Range:Clipline St Series Rohs Compliant: Yes |Phoenix Contact D-ST 2,5-QUATTRO

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-ST 2,5-QUATTRO
  • D-ST2,5-QUATTRO