Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3030349

Plug-in bridge, pitch: 6.2 mm, number of positions: 5, nominal current: 32 A, color: red
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030349.

Phoenix Contact

Datasheet5 pages3 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+66.42%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Descriptions

Descriptions of Phoenix Contact 3030349 provided by its distributors.

Plug-in bridge, pitch: 6.2 mm, number of positions: 5, nominal current: 32 A, color: red
BRIDGE, PLUG IN, 4mm, 5WAY; Accessory Type:Plug-In Bridge; For Use With:Connectors; No. of Positions:5Ways; Pitch Spacing:-; Product Range:FBS Series; SVHC:No SVHC (15-Jan-2019)
Bridge, Plug In, 4Mm, 5Way; Tipo De Accesorio:Plug-In Bridge; Para Usar Con:Conectores; Núm. De Posiciones:5; Espaciado, Paso:-; Rango De Producto:Fbs Series |Phoenix Contact FBS 5-6

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 5-6
  • FBS5-6