Phoenix Contact 3030271

Plug-in bridge, pitch: 6.2 mm, number of positions: 10, nominal current: 32 A, color: red
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030271.

Phoenix Contact

Datasheet5 pages3 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+87.48%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity1-640454-0
Header, Polarized; MTA-100; 10; 250 VAC; Polyester; Tin; Copper Alloy; Tin; AMP
TE Connectivity4-641215-0
MTA-100 HEADER GOLD, 10P MTA100 HDR ASSY FL/ST 30AU | TE Connectivity 4-641215-0
TE Connectivity280374-2
STRAIGHT PCB HEADER, 10-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Phoenix Contact 3030271 provided by its distributors.

Plug-in bridge, pitch: 6.2 mm, number of positions: 10, nominal current: 32 A, color: red
Bridge, Plug In, 4Mm, 10Way; Accessory Type:Plug-In Bridge; For Use With:Connectors; No. Of Positions:10Positions; Pitch Spacing:-; Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact FBS 10-6
The Clipline complete system offers a uniform range of accessories for all connection methods. All of the Clipline complete system modular terminal blocks can be freely combined with each other. This gives the user a high degree of flexibility and simplifies project planning and configuration of the control cabinet. This system is designed to allow the user to use the same plug-in bridge for all connection systems. Every terminal block is made with two bridge shafts which allow chain bridging. Plug-in bridges allow the task of bridging to be completed in a very short time. The standardized bridge system permits efficient connection of up to 50 terminal blocks with a bridge to suit application requirements. Bridging between non-adjacent terminals is possible by removing individual teeth. The ability to use the same plug-in bridge for every style of terminal block results in well organized warehousing and procurement, at the same time saving space and cost. Features: The same plug-in bridge can be used for all style of terminal blocks resulting in lower inventory levels and lower costs The quick plug-in bridge design results in shorter application times

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 10-6
  • FBS10-6