Phoenix Contact 3030174

Plug-in bridge, pitch: 5.2 mm, number of positions: 3, nominal current: 24 A, color: red
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3030174.

Phoenix Contact

Datasheet5 pages3 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+51.02%

Supply Chain

Country of OriginGermany
Introduction Date2014-04-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
TE Connectivity640454-3
Header, Polarized; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity826629-3
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)

Descriptions

Descriptions of Phoenix Contact 3030174 provided by its distributors.

Plug-in bridge, pitch: 5.2 mm, number of positions: 3, nominal current: 24 A, color: red
Accessory Type = Plug-In Bridge / Accessory Colour = Red / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Poles = 3
Bridge, Plug In, 2.5Mm, 3Way; Accessory Type:Plug-In Bridge; For Use With:Connectors; No. Of Positions:3Positions; Pitch Spacing:-; Product Range:Fbs Series Rohs Compliant: Yes |Phoenix Contact FBS 3-5
The Phoenix Contact FBS 3-5 is a plug-in bridge designed for establishing cross-connections between terminal blocks in the CLIPLINE complete modular terminal block system. It features three bridging positions with a pitch spacing of 5.2 mm, enabling efficient electrical bridging across adjacent terminals. The bridge is manufactured with copper contacts and a red polyamide housing, offering reliable electrical connectivity rated for 24 A nominal current. It integrates into the standardized dual-shaft bridge system of CLIPLINE terminal blocks, allowing rapid installation and removal of individual teeth for custom bridging patterns. This accessory simplifies control cabinet wiring by enabling chain bridging of up to 50 terminal blocks and is compatible with all CLIPLINE connection methods. RoHS compliant and designed for industrial automation and control panel applications. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact GmbH & Co. Item Type Name: Plug-in Bridge / Terminal Block Jumper Product Family / Series: FBS Series Model Number: FBS 3-5 Part Number: 3030174 System Compatibility: CLIPLINE complete system Product Specifications number_of_positions: 3 pitch_spacing: 5.2 mm nominal_current: 24 A color: Red length: 23 mm contact_material: Copper (Cu) insulation_material: Polyamide (PA) flammability_rating: UL 94 V-0 Additional Details Certifications / Approvals: RoHS Compliant, EAC Application: Cross connections in terminal centers, modular terminal block bridging Measurements Weight: 0.00247 kg Length: 23 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBS 3-5
  • FBS3-5