Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3007204

Terminal Block, Fuse; 2; 4; 24 AWG (Max.); 400; 6.3 A; 6 kV; M3; 0.5 Nm; PA
$ 22.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3007204.

Phoenix Contact

Datasheet9 pages2 years ago

IHS

Electro Sonic

element14 APAC

TodayComponents

Inventory History

3 month trend:
+0.45%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

5.08mm Pitch Beau EuroMate Pluggable PCB Terminal Block Dual Level 90
TE Connectivity1546306-4
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1811444-1
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 2A/Contact T/R
Panel Mount Barrier Terminal Block, 2 Row, 4 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546307-4
Terminal Block, Barrier, 4Pos, 12Awg; No |Buchanan Te Connectivity 1546307-4

Descriptions

Descriptions of Phoenix Contact 3007204 provided by its distributors.

Terminal Block, Fuse; 2; 4; 24 AWG (Max.); 400; 6.3 A; 6 kV; M3; 0.5 Nm; PA
Conn Fuse Modular Terminal Block 4 POS 8.2mm Screw DIN Rail 32A
Fused Terminal Block 15A 600V - UKK5-HESI(5X20)
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 2 Deck(s)
2-level terminal block for cartridge fuse insert 5 x 20, with screw connection, cross section: 0.2 - 4 mm, width: 8.2 mm, color: black
Phoenix Contact Fuse - Multi-Level Terminal Block; UKK 5-HESI (5X20); 15A; 600V; 2-Level; #26 - #10; Glass; G / 5 x 20; Screw Connection; Black
Phoenix,UKK5-HESI(5X20),fuse terminal block,Phoenix No fuse DIN Rail terminals, UKK 5-HESI (5X20)series, double layer, Black, Screw-down terminations, 32A
Buy the Phoenix Contact 3007204 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3007204 is a direct replacement for existing installations.
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 400 V, nominal current: 32 A, number of positions: 1, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2- 4 mm2, connection method: Screw connection, cross section: 0.2 mm2- 4 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: black
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.2 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Current Rating A = 32 / Voltage Rating V = 400 / Number of Levels = 2 / Terminal Block Colour = Black / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG