What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 3003952

Uk 5 N Yellow Iec Screw Clamp Terminal Block - 30-10 AWG Uk Series

$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3003952.

Inventory History

3 month trend:
-30.46%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-02-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller1020140000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A
Phoenix Contact3037122
Terminal Block, Feed-Through; 1; 2; 26 to 12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Phoenix Contact3037106
Terminal Block; Feed-Through; 28 to 12 AWG; 600 V; 20 A; Spring-Cage; Green

Descriptions

Descriptions of Phoenix Contact 3003952 provided by its distributors.

UK 5 N YELLOW IEC SCREW CLAMP TERMINAL BLOCK - 30-10 AWG UK SERIES
Modular Terminal Block, 30A, 6mm2, 2 Row(s), 2 Deck(s)
Phoenix Contact Feed-Through Terminal Block; UK 5 N YE; 30A; 600V; #30 - #10; Screw Connection; Yellow
Standard Feed-Thru Terminal Block 32A 800V - UK5NYE
Phoenix,Straight-through terminal block,UK5NYE,Phoenix Rail type terminal block, UK 5 N YEseries, single layer, yellow, screw termination, 41A
Feed-through modular terminal block, Type of connection:ÿScrew connection, Cross section: 0.2 mmýÿ-ÿ6 mmý, AWGÿ24ÿ-ÿ10, Width:ÿ6.2 mm, Color:ÿyellow, Mounting type:ÿNS 35/7,5,ÿNS 35/15,ÿNS 32
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, number of connections: 2, connection method: Screw connection, Rated cross section: 4 mm2, cross section: 0.2 mm2 - 6 mm2, mounting type: NS 35/7,5, NS 35/15, NS 32, color: yellow

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG