Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3002603

Fuse Modular Terminal Block Glass/Ceramic/Type G/5 x 20mm
$ 29.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3002603.

Phoenix Contact

Datasheet13 pages2 years ago

IHS

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.58%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-01-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 3002603 provided by its distributors.

Fuse Modular Terminal Block Glass/Ceramic/Type G/5 x 20mm
Conn Fuse Modular Terminal Block 5 POS Spring Clamp 32A
Phoenix Contact Zekeringsaansluitklem PT 4-PE/L/HESILED 24 (5X20) - 3002603
Phoenix,PT4-PE/L/HESILED24(5X20),fuse terminal block,Phoenix fuse terminal block, PT 4series, third floor, Black, 28A
DIN Rail Terminal Blocks PT 4-PE/L/HESILED 24 (5X20)
Fuse Modular Tb, 5Way, 10Awg, Black; |Phoenix Contact 3002603
Fuse modular terminal block, fuse type: Glass / ceramics / ..., fuse type: G / 5 x 20, nom. voltage: 24 V, nominal current: 6.3 A, connection method: Push-in connection, Rated cross section: 4 mm2, cross section: 0.2 mm2- 6 mm2, connection method: Push-in connection, cross section: 0.2 mm2- 6 mm2, mounting type: NS 35/7,5, NS 35/15, color: black

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG