Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2981813

Electromechanical Relay 24VDC 320Ohm 6A DPST-NO(22.5x114.5x112)mm DIN Rail Safety Relay
$ 347.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981813.

Phoenix Contact

Datasheet10 pages2 years ago

Newark

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-36.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Descriptions

Descriptions of Phoenix Contact 2981813 provided by its distributors.

Electromechanical Relay 24VDC 320Ohm 6A DPST-NO(22.5x114.5x112)mm DIN Rail Safety Relay
Safety relays, 2 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2981813
Phoenix,PSR-SPP-24DC/ESD/4X1/30,Safety relay,Phoenix Safety relay, 24V, 2passageway
2981813 Phoenix Contact Device for monitoring of safety-related circuits
Phoenix 2981813 PSR Safety Relay SIL3 Cat.4 PL e 24DC 0.1-30s Delay
SAFETY RELAYS, SAFETY, 1 CHANNEL, 250 VAC/VDC, PSR CLASSIC SERIES
PSR-SPP Safety Relay; Dual Channel; 24 V dc; 2 Safety
Safety Relay 24 VDC 2NO DIN Rail Mount
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, automatic or manual activation, 2 N/O contacts with a fixed dropout delay of 0.1 s ... 30 s, pluggable Push-in terminal block

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG