Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2981800

Electromechanical Relay 24VDC 320Ohm 6A DPST-NO(22.5x114.5x99)mm DIN Rail Safety Relay

$ 347.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981800.

Phoenix Contact

Datasheet10 pages2 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-9.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Power Relay; Coil Voltage Vac Nom:24V; C |Omron Electronic Components G7L-2A-TUB-J-CB-AC24
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPRD-7AY0-24
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 25A, CTRL-V 24AC, VOL-RTG 240AC, SCREW
Phoenix Contact2963747
2963747 Phoenix Contact Device for monitoring of safety-related circuits
TE Connectivity3100-20Q18999CL
Electromechanical Relay 24VAC 11Ohm 50A DPST-NO-DM(83.8x53.3x66.3)mm Panel Contactor Relay

Descriptions

Descriptions of Phoenix Contact 2981800 provided by its distributors.

Electromechanical Relay 24VDC 320Ohm 6A DPST-NO(22.5x114.5x99)mm DIN Rail Safety Relay
PSR-SCP Safety Relay; Single or Dual Channel; 24 V dc; 2 Safety; 2 Auxiliary
Phoenix,PSR-SCP-24DC/ESD/4X1/30,Safety relay,Phoenix Safety relay, PSR-SCP- 24DC/ESD/4X1/30series, 24V DC, 2passageway, Suitable for Beams/Screen, Safety switch/interlock
RELAY, SAFETY, DPST-NO, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: DPST-NO; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Contact Volt
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, automatic or manual activation, 2 N/O contacts with a dropout delay of 0.1 s ... 30 s, plug-in screw connection terminal block
The Phoenix Contact PSR-SCP-24DC/ESD/4X1/30 (part number 2981800) is a configurable safety relay designed for emergency stop and safety door monitoring applications. It provides protection up to SIL 3 or Category 4, Performance Level e in accordance with EN ISO 13849. The relay features both automatic and manual activation modes and includes 2 normally open contacts with adjustable dropout delay times ranging from 0.1 to 30 seconds. It utilizes plug-in screw connection terminal blocks for convenient installation and is designed for DIN rail mounting. The device offers electronic protection against manipulation and supports evaluation of light grids, making it suitable for machine safety applications in industrial automation, packaging, and process industries. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: Safety Relay Product Family / Series: PSR-SCP Series Model Number: PSR-SCP-24DC/ESD/4X1/30 Part Number: 2981800 Product Specifications nominal_input_voltage: 24 V DC coil_current: 75 mA coil_resistance: 320 Ohm contact_configuration: DPST-NO (2 Form A) contact_type: 4 enabling current paths (2 undelayed, 2 delayed) contact_material: AgSnO2 (Silver Tin Oxide) maximum_switching_voltage: 250 V AC/DC minimum_switching_voltage: 15 V AC/DC continuous_current_rating: 6 A maximum_inrush_current: 6 A response_time: 150 ms release_time_undelayed: 20 ms release_time_delayed: 100 ms dropout_delay_range: 0.1 s to 30 s recovery_time_restart: 330 ms max_conductor_resistance: 50 Ω operating_temperature_range: -20 to 45 °C rated_insulation_voltage: 250 V terminal_type: Screw terminal (M3) mounting_type: DIN Rail ip_rating: IP20 Additional Details Country of Origin*: DE Certifications / Approvals: UL Listed, cUL Listed, cULus Listed, EAC, SIL 3 (IEC 61508, IEC 62061), Cat. 3/4 and PL d/e (EN ISO 13849-1) Rohs Compliant: Yes Hts Code: 8536410050 Eccn: EAR99 Housing Material: PA (Polyamide) Relay Type: Electromechanically forcibly guided, dust-proof *Country of origin may vary. Measurements Dimensions: 22.5 x 114.5 x 99 mm (W x D x H)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG