Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2980458

Module Relay Terminal Block -25 to 55 deg C
$ 21.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2980458.

Phoenix Contact

Datasheet8 pages2 years ago

Farnell

JRH Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+46.76%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2966032
Socket, Relay; Terminal Block (6.2mm), (Input Voltage 120 VAC/VDC)
Phoenix Contact2966029
PLC-BPS, BASE TERMINAL BLOCK, 6.2MM, W/O RELAY INPUT VOLTAGE 24 VAC/VDC, PLC-BSC
Phoenix Contact2980238
IEC PLC Basic Terminal Block
Weidmuller1577340000
Conn Feed-Through Terminal Block 1 POS Screw ST T DIN Rail 20A
Phoenix Contact5600461
Socket, Rail-mounted dual power outlet with two 120VAC / 15A receptacles for 35mm DIN rail
Phoenix Contact2967015
PLC-BPS, PLC TERMINAL BLOCK, SCREW CONNECT, 24 VDC, PLC-BSC, 26-14 AWG

Descriptions

Descriptions of Phoenix Contact 2980458 provided by its distributors.

Module Relay Terminal Block -25 to 55 deg C
6.2 MM PLC RELAY BASE, 26 TO 14 AWG, 24 VDC, PLC-BSC, 1 PDT, NS 35/7,5 DIN RAIL
Phoenix Contact Relaissokkel PLC-BSC- 24DC/21/SO46 - 2980458
Relay socket for miniature relay, 2980458
RELAY SOCKET, 24VDC, DIN RAIL;
6.2 mm PLC basic terminal block with protection against interference currents/voltages on the control side, with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with increased input current consumption, 1 changeover contact, input voltage 24 V DC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG