Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2970442

Enclosure Accessory, Panel Mounting Side Element, UMK Plug-in Modules, Green, Polyamide

$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2970442.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

HQonline

element14 APAC

Inventory History

3 month trend:
+34.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Phoenix Contact 2970442 provided by its distributors.

Enclosure Accessory, Panel Mounting Side Element, UMK Plug-in Modules, Green, Polyamide
Phoenix Contact Housing Cover Side Component UMK-SE Series DIN Rail Mount
SIDE ELEMENT FOR TERM BLK 11.25 MM WIDE WITHOUT MARKER GROOVE PCB TRAY SERIES
Connector Accessories Side Element For Mounting On Mounting Rail Green
Phoenix Contact Zijelement UMK-SE 11,25-1 - 2970442
Terminal Block Accessory, Side Element, Polyamide
Enclosures for Industrial Automation SIDE ELEMENT
Side element PCB carrier system,11.25mm
UNIVERS MOD SIDE ELEMENT 11.25MM
MODULE, SIDE; Accessory Type:Panel Mounting Base Element; For Use With:UMK Plug-in Modules; SVHC:No SVHC (19-Dec-2012); Body Colour:Green; Colour:Green; Enclosure Colour:Green; Enclosure Type:DIN Rail; External Depth:39.5mm; External Height:11.25mm; External Length / Height:11.25mm; External Width:10mm; Series:UMK
Panel Mounting Side Element, Umk Plug-In Module; Accessory Type:Panel Mounting Side Element; For Use With:Umk Plug-In Modules; Product Range:- Rohs Compliant: Yes |Phoenix Contact 2970442 UMK-SE11.25-1

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177165
  • 2970442 UMK-SE11.25-1
  • 2970442UMK-SE11.25-1